Screwdriver: insulated; 6-angles socket; UNIOR

Screwdriver: insulated; 6-angles socket; UNIOR, UNIOR-616464, UNIOR-616465, UNIOR-616466 |EN|
Kind of bit6-angles socket
Manufacturer
Manufacturer series629VDETBI
Operating voltage max.1kV AC
Blade length125mm
Featuresergonomic handle;
three-component handle
Conform to the normDIN 3125
IEC 60900
VDE
Blade materialchrome vanadium steel
Type of screwdriverinsulated
Symbol Manufacturer's part number Product description Socket size Overall len.
[mm] [mm]
UNIOR-616464 616464 Screwdriver:insulated;6-angles socket;HEX 5.5mm;1kVAC HEX 5.5 225
UNIOR-616465 616465 Screwdriver:insulated;6-angles socket;HEX 6mm;1kVAC HEX 6 225
UNIOR-616466 616466 Screwdriver:insulated;6-angles socket;HEX 7mm;1kVAC HEX 7 235
UNIOR-616467 616467 Screwdriver:insulated;6-angles socket;HEX 8mm;1kVAC HEX 8 235
UNIOR-616468 616468 Screwdriver:insulated;6-angles socket;HEX 10mm;1kVAC HEX 10 235
UNIOR-616469 616469 Screwdriver:insulated;6-angles socket;HEX 13mm;1kVAC HEX 13 245