| Manufacturer | WIHA |
| Kind of tool | insulated |
| IP rating | IP67 |
| Resistance to | fall from 2m height |
| Manufacturer series | speedE® II |
| Kit | manual; charger |
| Related items | WIHA.2831-12/PZ1, WIHA.2831-12/PZ2, WIHA.2831-15/T10, WIHA.2831-15/T15, WIHA.2831-15/T20, WIHA.2831-15/T25, WIHA.2831-18/3, WIHA.2831-18/4, WIHA.2831-18/5, WIHA.2831-18/6, WIHA.2970/0.8, WIHA.2970/2.0, WIHA.2970/2.5, WIHA.2970/2.8, WIHA.2970/4.0 |
| Kind of bit | PlusMinus PZ-type, slot |
| Bit size | PZ2/SL |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 18650 x2 |
| Trade name | ElectricVario |
| Bit size | 3.5x0.6mm |
| Kind of screwdriver | insulated |
| Symbol | Type of screwdriver |
|---|---|
| WIHA.44318 | insulated - set |