| Manufacturer | WIHA |
| Operating voltage max. | 1kV AC |
| Conform to the norm | IEC 60900:2012 VDE |
| Type of screwdriver | insulated - set |
| Kit | screwdriver bits; screwdriver handle |
| Features | spare bits placed inside the handle; fan-shaped setting bits for easy removal; easy screwdriver tips replacement |
| Kind of bit | Phillips, PlusMinus PZ-type, slot |
| Bit size | PZ2/SL |
| Kind of screwdriver | insulated |
| Bit size | PH1, PH2, SL 3, SL 4, SL 5.5 |
| Holder socket size - mm | 6mm |
| Symbol | Number of bits |
|---|---|
| [pcs.] | |
| WIHA.283109021 | 6 |