| Manufacturer | BETA |
| Features | two-component handle; handle has a suspension hole |
| Blade material | stainless steel |
| Conform to the norm | ISO 2380 |
| Manufacturer series | EVOX INOX |
| Type of screwdriver | standard |
| Symbol | Bit size | Kind of bit | Blade length | Overall len. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BE1201INOX-E/2.5 | 0.4x2.5mm | slot | 50 | 148 |
| BE1201INOX-E/3X75 | 0.5x3mm | slot | 75 | 173 |
| BE1201INOX-E/4X | 0.8x4mm | slot | 100 | 198 |
| BE1201INOX-E/5.5X | 1x5.5mm | slot | 150 | 259 |
| BE1201INOX-E/6.5X | 1.2x6.5mm | slot | 150 | 270 |
| BE1202INOX-E/3X60 | PH0 | PlusMinus PH-type | 60 | 158 |
| BE1202INOX-E/4.5X | PH1 | PlusMinus PH-type | 80 | 189 |
| BE1202INOX-E/6X | PH2 | PlusMinus PH-type | 100 | 220 |