| Manufacturer | BETA |
| Type of screwdriver | universal - set |
| Manufacturer series | Morphos |
| Blade material | steel |
| Features | phosphate head; three-component handle; protection against rolling |
| Kind of bit | Phillips, slot |
| Symbol | Quantity in set/package | Bit size |
|---|---|---|
| [pcs.] | ||
| BE1223/D10N | 10 | PH0, PH1, PH2, 2.5mm, 3mm, 4mm, 5.5mm, 6.5mm |
| BE1223/D5 | 5 | PH1, PH2, 3.5mm, 5.5mm, 6.5mm |
| BE1223/D6 | 6 | PH1, PH2, 2.5mm, 3mm, 4mm, 5mm |
| BE1223/D7 | 7 | PH0, PH1, PH2, 3mm, 4mm, 5mm, 6.5mm |
| BE1223/D8P | 8 | PH0, PH1, PH2, 2.5mm, 3mm, 4mm, 5.5mm, 6.5mm |
| BE1223/S12 | 12 | PH0, PH1, PH2, PH3, 2.5mm, 3mm, 3.5mm, 4mm, 5.5mm, 6.5mm, 8mm, 10mm |