| Manufacturer | MODECO EXPERT |
| Operating voltage max. | 1kV AC |
| Conform to the norm | VDE |
| Material | Chrom-vanadium steel |
| Features | two-component handle |
| Type of screwdriver | insulated |
| Symbol | Product description | Manufacturer's part number | Bit size | Kind of bit | Blade length |
|---|---|---|---|---|---|
| [mm] | |||||
| MN-10-551 | Screwdriver:insulated;slot;SL 3.5;75mm;1kVAC | MN-10-551 | SL 3.5 | slot | 75 |
| MN-10-552 | Screwdriver:insulated;slot;SL 4;100mm;1kVAC | MN-10-552 | SL 4 | slot | 100 |
| MN-10-553 | Screwdriver:insulated;slot;SL 5.5;125mm;1kVAC | MN-10-553 | SL 5.5 | slot | 125 |
| MN-10-561 | Screwdriver:insulated;Phillips;PH0;75mm;1kVAC | MN-10-561 | PH0 | Phillips | 75 |
| MN-10-563 | Screwdriver:insulated;Phillips;PH2;100mm;1kVAC | MN-10-563 | PH2 | Phillips | 100 |
| MN-10-570 | Screwdriver:insulated;slot;SL 2.5;75mm;1kVAC | MN-10-570 | SL 2.5 | slot | 75 |
| MN-10-571 | Screwdriver:insulated;slot;SL 4;100mm;1kVAC | MN-10-571 | SL 4 | slot | 100 |
| MN-10-572 | Screwdriver:insulated;slot;SL 5.5;125mm;1kVAC | MN-10-572 | SL 5.5 | slot | 125 |
| MN-10-573 | Screwdriver:insulated;slot;SL 6.5;150mm;1kVAC | MN-10-573 | SL 6.5 | slot | 150 |
| MN-10-580 | Screwdriver:insulated;Phillips;PH0;75mm;1kVAC | MN-10-580 | PH0 | Phillips | 75 |
| MN-10-581 | Screwdriver:insulated;Phillips;PH1;80mm;1kVAC | MN-10-581 | PH1 | Phillips | 80 |
| MN-10-582 | Screwdriver:insulated;Phillips;PH2;100mm;1kVAC | MN-10-582 | PH2 | Phillips | 100 |