| Manufacturer | BAHCO |
| Blade material | steel |
| Features | anti-slip handle; two-component handle; ergonomic handle; black finished blade tip; chrome plated blade; handle cover rubber; handle has a suspension hole |
| Type of screwdriver | standard |
| Symbol | Kind of bit | Blade length | Overall len. | Bit size |
|---|---|---|---|---|
| [mm] | [mm] | |||
| SA.B191.025.075 | slot | 75 | 170 | 2.5x0.4mm |
| SA.B191.030.075 | slot | 75 | 170 | 3x0.5mm |
| SA.B191.030.100 | slot | 100 | 195 | 3x0.5mm |
| SA.B191.035.100 | slot | 100 | 195 | 3.5x0.6mm |
| SA.B191.040.100 | slot | 100 | 255 | 4x0.8mm |
| SA.B192.000.075 | Phillips | 75 | 170 | PH0 |
| SA.B192.001.100 | Phillips | 100 | 205 | PH1 |
| SA.B192.002.125 | Phillips | 125 | 242 | PH2 |
| SA.B192.003.150 | Phillips | 150 | 267 | PH3 |
| SA.B193.000.075 | Pozidriv® | 75 | 170 | PZ0 |
| SA.B194.004.075 | Torx® | 75 | 170 | TX04 |
| SA.B194.005.075 | Torx® | 75 | 170 | TX05 |
| SA.B194.006.075 | Torx® | 75 | 170 | TX06 |
| SA.B194.007.075 | Torx® | 75 | 170 | TX07 |
| SA.B194.008.075 | Torx® | 75 | 170 | TX08 |
| SA.B194.009.075 | Torx® | 75 | 170 | TX09 |
| SA.B194.010.075 | Torx® | 75 | 170 | TX10 |
| SA.B194.015.100 | Torx® | 100 | 195 | TX15 |
| SA.B194.020.100 | Torx® | 100 | 195 | TX20 |
| SA.B194.025.125 | Torx® | 125 | 230 | TX25 |
| SA.B195.001.025 | Phillips | 25 | 85 | PH1 |
| SA.B195.002.025 | Phillips | 25 | 85 | PH2 |