| Manufacturer | HARWIN |
| Spacer | screwed spacer sleeve |
| Sleeve shape | hexagonal |
| Features | with internal threaded hole on both ends |
| Material | polyamide |
| Colour | natural |
| Internal thread | M3 |
| Flammability rating | UL94V-2 |
| Spanner size | 5.5mm |
| Symbol | Spacer length |
|---|---|
| [mm] | |
| R30-1610600 | 6 |
| R30-1610700 | 7 |
| R30-1610800 | 8 |
| R30-1610900 | 9 |
| R30-1611000 | 10 |
| R30-1611100 | 11 |
| R30-1611200 | 12 |
| R30-1611300 | 13 |
| R30-1611400 | 14 |
| R30-1611500 | 15 |
| R30-1611600 | 16 |
| R30-1611800 | 18 |
| R30-1612000 | 20 |
| R30-1612500 | 25 |