Screwed spacer sleeve; steel; DREMEC
Manufacturer
DREMEC
Spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Features
with internal threaded hole on both ends
Material
steel
Plating material
zinc
Symbol
Int. thread
Spacer length
Spanner size
[mm]
[mm]
TFF-M2X5/DR121
M2
5
4
TFF-M2X6/DR121
M2
6
4
TFF-M2X7/DR121
M2
7
4
TFF-M2X8/DR121
M2
8
4
TFF-M2X9/DR121
M2
9
4
TFF-M2X10/DR121
M2
10
4
TFF-M2X11/DR121
M2
11
4
TFF-M2X12/DR121
M2
12
4
TFF-M2X13/DR121
M2
13
4
TFF-M2X14/DR121
M2
14
4
TFF-M2X15/DR121
M2
15
4
TFF-M2X16/DR121
M2
16
4
TFF-M2X17/DR121
M2
17
4
TFF-M2X18/DR121
M2
18
4
TFF-M2X19/DR121
M2
19
4
TFF-M2X20/DR121
M2
20
4
TFF-M2X21/DR121
M2
21
4
TFF-M2X22/DR121
M2
22
4
TFF-M2X23/DR121
M2
23
4
TFF-M2X24/DR121
M2
24
4
TFF-M2X25/DR121
M2
25
4
TFF-M2X26/DR121
M2
26
4
TFF-M2X27/DR121
M2
27
4
TFF-M2X28/DR121
M2
28
4
TFF-M2X29/DR121
M2
29
4
TFF-M2X30/DR121
M2
30
4
TFF-M2X31/DR121
M2
31
4
TFF-M2X32/DR121
M2
32
4
TFF-M2X33/DR121
M2
33
4
TFF-M2X34/DR121
M2
34
4
TFF-M2X35/DR121
M2
35
4
TFF-M2X36/DR121
M2
36
4
TFF-M2X37/DR121
M2
37
4
TFF-M2X38/DR121
M2
38
4
TFF-M2X39/DR121
M2
39
4
TFF-M2X40/DR121
M2
40
4
TFF-M3X5/DR124
M3
5
5.5
TFF-M3X6/DR124
M3
6
5.5
TFF-M3X7/DR124
M3
7
5.5
TFF-M3X8/DR124
M3
8
5.5
TFF-M3X9/DR124
M3
9
5.5
TFF-M3X10/DR124
M3
10
5.5
TFF-M3X11/DR124
M3
11
5.5
TFF-M3X12/DR124
M3
12
5.5
TFF-M3X13/DR124
M3
13
5.5
TFF-M3X14/DR124
M3
14
5.5
TFF-M3X15/DR124
M3
15
5.5
TFF-M3X16/DR124
M3
16
5.5
TFF-M3X17/DR124
M3
17
5.5
TFF-M3X18/DR124
M3
18
5.5
TFF-M3X19/DR124
M3
19
5.5
TFF-M3X20/DR124
M3
20
5.5
TFF-M3X21/DR124
M3
21
5.5
TFF-M3X22/DR124
M3
22
5.5
TFF-M3X23/DR124
M3
23
5.5
TFF-M3X24/DR124
M3
24
5.5
TFF-M3X25/DR124
M3
25
5.5
TFF-M3X26/DR124
M3
26
5.5
TFF-M3X27/DR124
M3
27
5.5
TFF-M3X28/DR124
M3
28
5.5
TFF-M3X29/DR124
M3
29
5.5
TFF-M3X30/DR124
M3
30
5.5
TFF-M3X31/DR124
M3
31
5.5
TFF-M3X32/DR124
M3
32
5.5
TFF-M3X33/DR124
M3
33
5.5
TFF-M3X34/DR124
M3
34
5.5
TFF-M3X35/DR124
M3
35
5.5
TFF-M3X36/DR124
M3
36
5.5
TFF-M3X37/DR124
M3
37
5.5
TFF-M3X38/DR124
M3
38
5.5
TFF-M3X39/DR124
M3
39
5.5
TFF-M3X40/DR124
M3
40
5.5
TFF-M3X40/DR125
M3
40
6
TFF-M3X41/DR124
M3
41
5.5
TFF-M3X42/DR124
M3
42
5.5
TFF-M3X43/DR124
M3
43
5.5
TFF-M3X44/DR124
M3
44
5.5
TFF-M3X45/DR124
M3
45
5.5
TFF-M3X46/DR124
M3
46
5.5
TFF-M3X47/DR124
M3
47
5.5
TFF-M3X48/DR124
M3
48
5.5
TFF-M3X49/DR124
M3
49
5.5
TFF-M3X50/DR124
M3
50
5.5
TFF-M3X51/DR124
M3
51
5.5
TFF-M3X52/DR124
M3
52
5.5
TFF-M3X53/DR124
M3
53
5.5
TFF-M3X54/DR124
M3
54
5.5
TFF-M3X55/DR124
M3
55
5.5
TFF-M3X56/DR124
M3
56
5.5
TFF-M3X57/DR124
M3
57
5.5
TFF-M3X58/DR124
M3
58
5.5
TFF-M3X59/DR124
M3
59
5.5
TFF-M3X60/DR124
M3
60
5.5
TFF-M3X61/DR124
M3
61
5.5
TFF-M3X62/DR124
M3
62
5.5
TFF-M3X63/DR124
M3
63
5.5
TFF-M3X64/DR124
M3
64
5.5
TFF-M3X65/DR124
M3
65
5.5
TFF-M3X66/DR124
M3
66
5.5
TFF-M3X67/DR124
M3
67
5.5
TFF-M3X68/DR124
M3
68
5.5
TFF-M3X69/DR124
M3
69
5.5
TFF-M3X70/DR124
M3
70
5.5
TFF-M3X75/DR125
M3
75
6
TFF-M3X80/DR125
M3
80
6
TFF-M3X85/DR125
M3
85
6
TFF-M3X90/DR125
M3
90
6
TFF-M3X95/DR125
M3
95
6
TFF-M3X100/DR125
M3
100
6
TFF-M4X5/DR127
M4
5
8
TFF-M4X6/DR126
M4
6
7
TFF-M4X6/DR127
M4
6
8
TFF-M4X7/DR126
M4
7
7
TFF-M4X7/DR127
M4
7
8
TFF-M4X8/DR127
M4
8
8
TFF-M4X9/DR126
M4
9
7
TFF-M4X9/DR127
M4
9
8
TFF-M4X10/DR127
M4
10
8
TFF-M4X11/DR126
M4
11
7
TFF-M4X11/DR127
M4
11
8
TFF-M4X12/DR127
M4
12
8
TFF-M4X13/DR126
M4
13
7
TFF-M4X13/DR127
M4
13
8
TFF-M4X14/DR126
M4
14
7
TFF-M4X14/DR127
M4
14
8
TFF-M4X15/DR127
M4
15
8
TFF-M4X16/DR126
M4
16
7
TFF-M4X16/DR127
M4
16
8
TFF-M4X17/DR126
M4
17
7
TFF-M4X17/DR127
M4
17
8
TFF-M4X18/DR127
M4
18
8
TFF-M4X19/DR126
M4
19
7
TFF-M4X19/DR127
M4
19
8
TFF-M4X20/DR127
M4
20
8
TFF-M4X21/DR126
M4
21
7
TFF-M4X21/DR127
M4
21
8
TFF-M4X22/DR126
M4
22
7
TFF-M4X22/DR127
M4
22
8
TFF-M4X23/DR126
M4
23
7
TFF-M4X23/DR127
M4
23
8
TFF-M4X24/DR126
M4
24
7
TFF-M4X24/DR127
M4
24
8
TFF-M4X25/DR127
M4
25
8
TFF-M4X26/DR126
M4
26
7
TFF-M4X26/DR127
M4
26
8
TFF-M4X27/DR126
M4
27
7
TFF-M4X27/DR127
M4
27
8
TFF-M4X28/DR126
M4
28
7
TFF-M4X28/DR127
M4
28
8
TFF-M4X29/DR126
M4
29
7
TFF-M4X29/DR127
M4
29
8
TFF-M4X30/DR127
M4
30
8
TFF-M4X31/DR126
M4
31
7
TFF-M4X31/DR127
M4
31
8
TFF-M4X32/DR126
M4
32
7
TFF-M4X32/DR127
M4
32
8
TFF-M4X33/DR126
M4
33
7
TFF-M4X33/DR127
M4
33
8
TFF-M4X34/DR126
M4
34
7
TFF-M4X34/DR127
M4
34
8
TFF-M4X35/DR127
M4
35
8
TFF-M4X36/DR126
M4
36
7
TFF-M4X36/DR127
M4
36
8
TFF-M4X37/DR126
M4
37
7
TFF-M4X37/DR127
M4
37
8
TFF-M4X38/DR126
M4
38
7
TFF-M4X38/DR127
M4
38
8
TFF-M4X39/DR126
M4
39
7
TFF-M4X39/DR127
M4
39
8
TFF-M4X40/DR127
M4
40
8
TFF-M4X41/DR126
M4
41
7
TFF-M4X41/DR127
M4
41
8
TFF-M4X42/DR126
M4
42
7
TFF-M4X42/DR127
M4
42
8
TFF-M4X43/DR126
M4
43
7
TFF-M4X43/DR127
M4
43
8
TFF-M4X44/DR126
M4
44
7
TFF-M4X44/DR127
M4
44
8
TFF-M4X45/DR127
M4
45
8
TFF-M4X46/DR126
M4
46
7
TFF-M4X46/DR127
M4
46
8
TFF-M4X47/DR126
M4
47
7
TFF-M4X47/DR127
M4
47
8
TFF-M4X48/DR126
M4
48
7
TFF-M4X48/DR127
M4
48
8
TFF-M4X49/DR126
M4
49
7
TFF-M4X49/DR127
M4
49
8
TFF-M4X50/DR127
M4
50
8
TFF-M4X51/DR126
M4
51
7
TFF-M4X51/DR127
M4
51
8
TFF-M4X52/DR126
M4
52
7
TFF-M4X52/DR127
M4
52
8
TFF-M4X53/DR126
M4
53
7
TFF-M4X53/DR127
M4
53
8
TFF-M4X54/DR126
M4
54
7
TFF-M4X54/DR127
M4
54
8
TFF-M4X55/DR127
M4
55
8
TFF-M4X56/DR126
M4
56
7
TFF-M4X56/DR127
M4
56
8
TFF-M4X57/DR126
M4
57
7
TFF-M4X57/DR127
M4
57
8
TFF-M4X58/DR126
M4
58
7
TFF-M4X58/DR127
M4
58
8
TFF-M4X59/DR126
M4
59
7
TFF-M4X59/DR127
M4
59
8
TFF-M4X60/DR127
M4
60
8
TFF-M4X61/DR126
M4
61
7
TFF-M4X61/DR127
M4
61
8
TFF-M4X62/DR126
M4
62
7
TFF-M4X62/DR127
M4
62
8
TFF-M4X63/DR126
M4
63
7
TFF-M4X63/DR127
M4
63
8
TFF-M4X64/DR126
M4
64
7
TFF-M4X64/DR127
M4
64
8
TFF-M4X65/DR127
M4
65
8
TFF-M4X66/DR126
M4
66
7
TFF-M4X66/DR127
M4
66
8
TFF-M4X67/DR126
M4
67
7
TFF-M4X67/DR127
M4
67
8
TFF-M4X68/DR126
M4
68
7
TFF-M4X68/DR127
M4
68
8
TFF-M4X69/DR126
M4
69
7
TFF-M4X69/DR127
M4
69
8
TFF-M4X70/DR127
M4
70
8
TFF-M4X75/DR127
M4
75
8
TFF-M4X80/DR127
M4
80
8
TFF-M4X85/DR127
M4
85
8
TFF-M4X90/DR127
M4
90
8
TFF-M4X95/DR127
M4
95
8
TFF-M4X100/DR127
M4
100
8
TFF-M5X8/DR128
M5
8
8
TFF-M5X10/DR128
M5
10
8
TFF-M5X12/DR128
M5
12
8
TFF-M5X15/DR128
M5
15
8
TFF-M5X18/DR128
M5
18
8
TFF-M5X20/DR128
M5
20
8
TFF-M5X22/DR128
M5
22
8
TFF-M5X25/DR128
M5
25
8
TFF-M5X30/DR128
M5
30
8
TFF-M5X35/DR128
M5
35
8
TFF-M5X40/DR128
M5
40
8
TFF-M5X45/DR128
M5
45
8
TFF-M5X50/DR128
M5
50
8
TFF-M5X55/DR128
M5
55
8
TFF-M5X60/DR128
M5
60
8
TFF-M5X65/DR128
M5
65
8
TFF-M5X70/DR128
M5
70
8
TFF-M5X75/DR128
M5
75
8
TFF-M5X80/DR128
M5
80
8
TFF-M5X85/DR128
M5
85
8
TFF-M5X90/DR128
M5
90
8
TFF-M5X95/DR128
M5
95
8
TFF-M5X100/DR128
M5
100
8
TFF-M6X10/DR129
M6
10
10
TFF-M6X12/DR129
M6
12
10
TFF-M6X15/DR129
M6
15
10
TFF-M6X18/DR129
M6
18
10
TFF-M6X20/DR129
M6
20
10
TFF-M6X25/DR129
M6
25
10
TFF-M6X30/DR129
M6
30
10
TFF-M6X35/DR129
M6
35
10
TFF-M6X40/DR129
M6
40
10
TFF-M6X45/DR129
M6
45
10
TFF-M6X50/DR129
M6
50
10
TFF-M6X55/DR129
M6
55
10
TFF-M6X60/DR129
M6
60
10
TFF-M6X65/DR129
M6
65
10
TFF-M6X70/DR129
M6
70
10
TFF-M6X75/DR129
M6
75
10
TFF-M6X80/DR129
M6
80
10
TFF-M6X85/DR129
M6
85
10
TFF-M6X90/DR129
M6
90
10
TFF-M6X95/DR129
M6
95
10
TFF-M6X100/DR129
M6
100
10
TFF-M8X15/DR1213
M8
15
13
TFF-M8X20/DR1213
M8
20
13
TFF-M8X25/DR1213
M8
25
13
TFF-M8X30/DR1213
M8
30
13
TFF-M8X35/DR1213
M8
35
13
TFF-M8X40/DR1213
M8
40
13
TFF-M8X45/DR1213
M8
45
13
TFF-M8X50/DR1213
M8
50
13
TFF-M8X55/DR1213
M8
55
13
TFF-M8X60/DR1213
M8
60
13
TFF-M8X65/DR1213
M8
65
13
TFF-M8X70/DR1213
M8
70
13
TFF-M8X80/DR1213
M8
80
13
TFF-M8X85/DR1213
M8
85
13
TFF-M8X90/DR1213
M8
90
13
TFF-M8X95/DR1213
M8
95
13
TFF-M8X100/DR1213
M8
100
13