Sealed cable joiners IP68

Sealed cable joiners IP68, 556670-000, 7000-99331-0000000, C9455-02ABA000R, C9455-02ABB000R |EN|
Type of connectorAC supply

Symbol Manufacturer's part number Manufacturer Type No. of ways Inom Imax Urated Wire Electr. mounting Øext. cable IP rating Splice terminal variant Connector Kind of connector Manufacturer series Spatial orientation Contact plating Pin Operating temperature Contact material Mechanical mounting Body material Enclosure material
[A] [A] [V] [mm2] [mm] [°C]
556670-000 556670-000 TE Connectivity - 4 - - 1k 6...35 IDC, screw terminal 14...31 - for undergound usage, with sealing gel - - - - - - - - - - -
7000-99331-0000000 7000-99331-0000000 MURRELEKTRONIK - 4 5 - 125 0.14...0.34 IDC 3.5...6 IP65, IP67 - coupler - - - - - - - - - -
C9455-02ABA000R C9455-02ABA000R HSM - 2 - 24 450 0.5...2.5 snap-on 10...14 IP68 - coupler - - - - - - - - - -
C9455-02ABB000R C9455-02ABB000R HSM - 2 - 24 450 0.5...2.5 snap-on 9...12 IP68 - coupler - - - - - - - - - -
C9455-02ABC000R C9455-02ABC000R HSM - 2 - 24 450 0.5...2.5 snap-on 5...9 IP68 - coupler - - - - - - - - - -
C9455-03ABA000R C9455-03ABA000R HSM - 3 - 24 450 0.5...2.5 snap-on 10...14 IP68 - coupler - - - - - - - - - -
C9455-03ABB000R C9455-03ABB000R HSM - 3 - 24 450 0.5...2.5 snap-on 9...12 IP68 - coupler - - - - - - - - - -
C9455-03ABC000R C9455-03ABC000R HSM - 3 - 24 450 0.5...2.5 snap-on 5...9 IP68 - coupler - - - - - - - - - -
DS1110-28-2BBN DS1110-28-2BBN CONNFLY - 2 5 - 250 - screw terminal - IP67 - coupler - - - - - - - - - -
PE.4203 E.4203 PAWBOL - 5 20 - 400 2.5 screw terminal 10...14 IP67 - coupler - - - - - - - - - -
PE.4204 E.4204 PAWBOL - 5 38 - 400 6 screw terminal 13...18 IP67 - coupler - - - - - - - - - -
SC-L-PG11-02-BL SC-L-PG11-02-BL AMPHENOL LTW - 2 - - - - screw terminal - IP68 - socket - - - - - - - - - -
SC-L-PG11-02-YW SC-L-PG11-02-YW AMPHENOL LTW - 2 30 - - - screw terminal - IP68 - socket female SC straight nickel plated 2 -40...105 brass for cable PA66, polyamide polyamide, glass
SCLPG1103BL SC-L-PG11-03-BL AMPHENOL LTW - 3 - - - - screw terminal - - - coupler - - - - - - - - - -
SC-L-PG11-04-BL SC-L-PG11-04-BL AMPHENOL LTW - 4 20 - - - screw terminal - IP68 - socket female SC straight nickel plated 4 -40...105 brass for cable PA66, polyamide polyamide, glass
SCLPG1202BL SC-L-PG12-02-BL AMPHENOL LTW - 2 - - - - screw terminal - IP68 - socket - - - - - - - - - -
SC-L-PG12-03-GN SC-L-PG12-03-GN AMPHENOL LTW - 3 - 20 450 0.75...2.5 screw terminal 8.6...10.5 IP68 - socket female - - - - - - - - -
SCLPG1303BL SC-L-PG13-03-BL AMPHENOL LTW - 3 - - - - screw terminal - - - coupler - - - - - - - - - -
SCLPG1303GN-0 SC-L-PG13-03-GN AMPHENOL - 3 - - - - screw terminal - IP68 - socket - - - - - - - - - -
SC-L-PGT2-02-BL SC-L-PGT2-02-BL AMPHENOL LTW "T" 2 - 20 450 0.75...2.5 screw terminal 4.5...6.5 IP68 - splitter female - - - - - - - - -
SC-L-PGT2-03-GN SC-L-PGT2-03-GN AMPHENOL LTW "T" 3 - 20 450 0.75...2.5 screw terminal 8.6...10.5 IP68 - splitter female - - - - - - - - -