Manufacturer | HAGER |
Type of protection | motor breaker |
Mounting | for DIN rail mounting |
Operating voltage | 230V AC |
Electrical connection | screw terminals |
IP rating | IP20 |
Symbol | Max motor power | Overcurrent release |
---|---|---|
[kW] | [A] | |
MM501N | 0.04 | 0.1...0.16 |
MM502N | 0.06 | 0.16...0.25 |
MM503N | 0.09 | 0.25...0.4 |
MM504N | 0.12 | 0.4...0.63 |
MM505N | 0.25 | 0.63...1 |
MM506N | 0.55 | 1...1.6 |
MM507N | 0.75 | 1.6...2.5 |
MM508N | 1.5 | 2.5...4 |
MM509N | 2.2 | 4...6.3 |
MM510N | 4 | 6.3...10 |
MM511N | 5.5/7.5 | 10...16 |
MM512N | 9 | 16...20 |
MM513N | 12.5 | 20...25 |