| Application | Cable P-clips |
| Body material | polyamide |
| Manufacturer | KSS WIRING |
| Body colour | black |
| Flammability rating | UL94V-2 |
| Symbol | Cable accessories |
|---|---|
| AP-0810 | Self-adhesive cable holder |
| AP-1013 | Self-adhesive cable holder |
| AP-1316 | Self-adhesive cable holder |
| AP-1720 | Self-adhesive cable holder |
| AP-2225 | Self-adhesive cable holder |
| 4J-S | screw down self-adhesive holder |
| 6J-S | screw down self-adhesive holder |
| 8J-S | screw down self-adhesive holder |
| 10J-S | screw down self-adhesive holder |
| 11J-S | screw down self-adhesive holder |
| 12J-S | screw down self-adhesive holder |
| Symbol | Dimensions | Manufacturer's part number | B | C | D | E | F | Bundle diameter |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | |||
| AP-0810 | Fig. 1. | AP-0810 | 25.4 | 22.2 | 19.1 | 1.6 | 10.2 | 7.9...10.3 |
| AP-1013 | Fig. 1. | AP-1013 | 31.8 | 27.8 | 19.1 | 1.6 | 10.2 | 10...12.5 |
| AP-1316 | Fig. 1. | AP-1316 | 37 | 31.8 | 18.4 | 3 | 12.1 | 12.6...15.4 |
| AP-1720 | Fig. 1. | AP-1720 | 42 | 37 | 25 | 3 | 12.7 | 16.5...20.1 |
| AP-2225 | Fig. 1. | AP-2225 | 42 | 43.5 | 21.5 | 3 | 11.3 | 22.2...25.4 |
| 4J-S | Fig. 2. | 4J-S | 25.8 | 12.2 | 13.4 | 3 | 5 | 5.5 |
| 6J-S | Fig. 2. | 6J-S | 28.8 | 14.5 | 13.4 | 3.2 | 5 | 7.5 |
| 8J-S | Fig. 2. | 8J-S | 34.8 | 18.5 | 16.5 | 3 | 5.3 | 12 |
| 10J-S | Fig. 2. | 10J-S | 36.5 | 19.5 | 16.4 | 3.2 | 5 | 14 |
| 11J-S | Fig. 2. | 11JR-S | 38.2 | 20.3 | 16 | 2.7 | 5 | 15 |
| 12J-S | Fig. 2. | 12JR-S | 41.3 | 24 | 15.6 | 3.1 | - | 17 |