| Manufacturer | KSS WIRING |
| Body colour | natural |
| Flammability rating | UL94V-2 |
| Cable accessories | Self-adhesive cable holder |
| Application | Cable P-clips |
| Body material | polyamide |
| Symbol | Dimensions | H | H1 | L | L1 | W | W1 |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | ||
| FC-1 | - | 5.2 | 2.8 | 13 | 8 | 9.5 | 6.5 |
| FC-2 | Fig. 1. | 6.8 | 4 | 16 | 4 | 15.5 | 9 |
| FC-3 | - | 6.8 | 3.7 | 16 | 12.5 | 16 | 7.2 |
| FC-4 | - | 8.7 | 5.5 | 27 | 14.8 | 17 | 7.3 |
| FC-1001 | Fig. 2. | 3.5 | 1 | 11.9 | 9.3 | 6 | - |
| FC-1206 | Fig. 3. | 9 | 5.8 | 16 | 11.9 | 15.8 | 8.9 |
| FC-1208 | Fig. 4. | 11.7 | 8.3 | 26.8 | 11.9 | 26.5 | 12.3 |