| Manufacturer | FIX&FASTEN |
| Cable accessories | cable clips |
| Body material | polyamide |
| Application | Cable P-clips |
| Mounting | self-adhesive |
| Body colour | natural |
| Flammability rating | UL94V-2 |
| Dimensions | Fig. 1. |
| Symbol | Bundle diameter | Height | B dimension | C | D |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |
| FIX-KL-1 | 13.8 | 31.9 | 20 | 20 | 15 |
| FIX-KL-3 | 10 | 28.2 | 21 | 19 | 11.1 |
| FIX-KL-6 | 5.8 | 27.6 | 10 | 19.8 | 6.6 |
| FIX-KL-19 | 20 | 39 | 25 | 13 | 21 |
| FIX-KL-11 | 10 | 30 | 21 | 19 | 11 |
| FIX-KL-14 | 14.8 | 34.8 | 22.1 | 13 | 13.5 |
| FIX-KL-16 | 17 | 37 | 25 | 13 | 18 |
| FIX-KL-2 | 8.5 | 26.2 | 20 | 14 | 9.2 |
| FIX-KL-4 | 10 | 27.3 | 18.5 | 21 | 11 |
| FIX-KL-5 | 34 | 56.2 | 38 | 20 | 36 |
| FIX-KL-7 | 7.2 | 21.9 | 20 | 13 | 8.5 |
| FIX-KL-22 | 23 | 41 | 28 | 15 | 24 |
| FIX-KL-23 | 13.2 | 34.7 | 25 | 20 | 14.8 |