Self-fixing cable holders, self-fixing in hole

Self-fixing cable holders, self-fixing in hole, FIX-MWS-1, FIX-MWS-10, FIX-MWS-11, FIX-MWS-11S |EN|
Manufacturer
Cable accessoriessnap handle
ApplicationCable P-clips
Body colournatural
Body materialpolyamide
Flammability ratingUL94V-2
Symbol Dimensions Mounting hole Panel thickness Int. width
[mm] [mm] [mm]
FIX-MWS-1 Fig. 1. Ø3 1.2...1.6 6.3
FIX-MWS-10 Fig. 2. Ø3 max. 1.6 6.6
FIX-MWS-11 - Ø3.5 max. 1.6 6.6
FIX-MWS-11S - Ø3.5 max. 1 6.6
FIX-MWS-12 Fig. 3. Ø3 0.8...1.6 7.9
FIX-MWS-13 Fig. 4. Ø3.5 max. 1 4.3
FIX-MWS-13L Fig. 5. Ø3.5 max. 1.5 5.6
FIX-MWS-15 Fig. 6. Ø3 max. 1.6 8.3
FIX-MWS-19 Fig. 7. Ø3.5 0.8...1.2 9
FIX-MWS-6 - Ø3.5 1...1.6 8.8
FIX-MWS-7 - Ø3 1...1.6 6.8