| Manufacturer | DREMEC |
| Spacer | PCB distance |
| Mounting | self-adhesive, snap fastener |
| Material | polyamide |
| Colour | natural |
| Flammability rating | UL94V-2 |
| Symbol | Base dim. | Mount. plate thick. | Plate mount. hole dia. | Spacer leng. | Dimensions |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| DR8GB07V40992 | 17.8x17.8 | 1.6 | 4 | 4.8 | Fig. 1. |
| DR8GB07V40993 | 17.8x17.8 | 1.6 | 4 | 6.4 | Fig. 1. |
| DR8GB07V40994 | 17.8x17.8 | 1.6 | 4 | 9.5 | Fig. 1. |
| DR8GB07V40995 | 17.8x17.8 | 1.6 | 4 | 12.7 | Fig. 1. |
| DR8GB07V40996 | 17.8x17.8 | 1.6 | 4 | 15.9 | Fig. 1. |
| DR8GB07V40997 | 17.8x17.8 | 1.6 | 4 | 19.1 | Fig. 1. |
| DR8GB07V40999 | 17.8x17.8 | 1.6 | 4 | 25.4 | Fig. 1. |
| DR8GB07V41000 | 17.8x17.8 | 1.6 | 4 | 28.6 | Fig. 1. |
| DR8GB07V41001 | 17.8x17.8 | 1.6 | 4 | 4.8 | Fig. 2. |
| DR8GB07V41002 | 17.8x17.8 | 1.6 | 4 | 6.4 | Fig. 2. |
| DR8GB07V41003 | 17.8x17.8 | 1.6 | 4 | 9.5 | Fig. 2. |
| DR8GB07V41004 | 17.8x17.8 | 1.6 | 4 | 12.7 | Fig. 2. |
| DR8GB07V41005 | 17.8x17.8 | 1.6 | 4 | 15.9 | Fig. 2. |
| DR8GB07V41007 | 17.8x17.8 | 1.6 | 4 | 22.2 | Fig. 2. |
| DR8GB07V41008 | 17.8x17.8 | 1.6 | 4 | 25.4 | Fig. 2. |
| DR8GB07V41018 | 12.7x12.7 | 1.57 | 3.18 | 4.8 | Fig. 3. |
| DR8GB07V41019 | 12.7x12.7 | 1.57 | 3.18 | 6.4 | Fig. 3. |
| DR8GB07V41020 | 12.7x12.7 | 1.57 | 3.18 | 9.5 | Fig. 3. |
| DR8GB07V41021 | 12.7x12.7 | 1.57 | 3.18 | 11.1 | Fig. 3. |
| DR8GB07V41022 | 12.7x12.7 | 1.57 | 3.18 | 12.7 | Fig. 3. |
| DR8GB07V41023 | 12.7x12.7 | 1.57 | 3.18 | 15.9 | Fig. 3. |
| DR8GB07V41024 | 12.7x12.7 | 1.63 | 2.54 | 4.8 | Fig. 4. |
| DR8GB07V41025 | 12.7x12.7 | 1.63 | 2.54 | 6.4 | Fig. 4. |
| DR8GB07V41026 | 12.7x12.7 | 1.63 | 2.54 | 9.5 | Fig. 4. |
| DR8GB07V41027 | 12.7x12.7 | 1.63 | 2.54 | 11.1 | Fig. 4. |
| DR8GB07V41028 | 12.7x12.7 | 1.63 | 2.54 | 12.7 | Fig. 4. |
| DR8GB07V41029 | 12.7x12.7 | 1.63 | 2.54 | 15.9 | Fig. 4. |