| Operating voltage max. | 1kV AC |
| Application | for electricians |
| Manufacturer series | Senso Plus VDE |
| Max operating voltage | 1.5kV DC |
| Conform to the norm | ASTM-F 1505-94 EN 60900 VDE 0682-201 |
| Handle material | elastomer thermoplastic TPE |
| Blade material | steel |
| Type of screwdriver | insulated |
| Symbol | Blade length | Overall len. | Kind of bit | Bit size |
|---|---|---|---|---|
| [mm] | [mm] | |||
| CK-49044/2.5 | 75 | 160 | slot | 2.5x0.4mm |
| CK-49044/3.0 | 100 | 185 | slot | 3x0.5mm |
| CK-49044/3.5 | 100 | 185 | slot | 3.5x0.6mm |
| CK-49044/4.0 | 100 | 195 | slot | 4x0.8mm |
| CK-49044/5.5 | 125 | 230 | slot | 5.5x1mm |
| CK-49044/6.5 | 150 | 255 | slot | 6.5x1.2mm |
| CK-49044/8.0 | 175 | 295 | slot | 8x1.2mm |
| CK-49043/0 | 85 | 145 | Pozidriv® | PZ0 |
| CK-49043/1 | 95 | 175 | Pozidriv® | PZ1 |
| CK-49043/2 | 105 | 185 | Pozidriv® | PZ2 |
| CK-49043/3 | 120 | 270 | Pozidriv® | PZ3 |
| CK-49042/0 | 60 | 145 | Phillips | PH0 |
| CK-49042/1 | 80 | 175 | Phillips | PH1 |
| CK-49042/2 | 100 | 205 | Phillips | PH2 |
| CK-49042/3 | 150 | 270 | Phillips | PH3 |