| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | PBT |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP67 |
| Housing | M18 |
| Features | sensitivity adjustable |
| Indication | LED |
| Range | 0...8mm |
| Manufacturer series | CA18CAF |
| Symbol | Kind of forehead | Output conf. | Connection | Pin | Additional functions | Lead length |
|---|---|---|---|---|---|---|
| [m] | ||||||
| CA18CAF08NA | embedded | NPN / NO + NC | cables | - | - | 2 |
| CA18CAF08NAM1 | embedded | NPN / NO + NC | M12 | 4 | - | - |
| CA18CAF08PA | embedded | PNP / NO + NC | cables | - | - | 2 |
| CA18CAF08PAM1 | embedded | PNP / NO + NC | M12 | 4 | - | - |
| CA18CAF08BPM1IO | non-embedded | PNP/NPN NO/NC | M12 | 4 | IO-Link | - |
| CA18CAF08BPA2IO | non-embedded | PNP/NPN NO/NC | cables | - | IO-Link | 2 |