| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | PBT |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP67 |
| Features | sensitivity adjustable |
| Housing | M18 |
| Range | 0...12mm |
| Indication | LED |
| Manufacturer series | CA18CAN |
| Symbol | Kind of forehead | Output conf. | Additional functions | Connection | Pin | Lead length |
|---|---|---|---|---|---|---|
| [m] | ||||||
| CA18CAN12BPA2IO | embedded | PNP/NPN NO/NC | IO-Link | cables | - | 2 |
| CA18CAN12BPM1IO | embedded | PNP/NPN NO/NC | IO-Link | M12 | 4 | - |
| CA18CAN12NA | non-embedded | NPN / NO + NC | - | cables | - | 2 |
| CA18CAN12NAM1 | non-embedded | NPN / NO + NC | - | M12 | 4 | - |
| CA18CAN12PA | non-embedded | PNP / NO + NC | - | cables | - | 2 |
| CA18CAN12PAM1 | non-embedded | PNP / NO + NC | - | M12 | 4 | - |