| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | PTFE |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP67 |
| Housing | M18 |
| Features | sensitivity adjustable |
| Output conf. | PNP/NPN NO/NC |
| Additional functions | IO-Link |
| Indication | LED |
| Manufacturer series | CA18FA |
| Symbol | Kind of forehead | Range | Connection | Pin | Lead length |
|---|---|---|---|---|---|
| [mm] | [m] | ||||
| CA18FAF08BPA2IO | embedded | 8 | cables | - | 2 |
| CA18FAF08BPM1IO | embedded | 8 | M12 | 4 | - |
| CA18FAN12BPA2IO | non-embedded | 12 | cables | - | 2 |
| CA18FAN12BPM1IO | non-embedded | 12 | M12 | 4 | - |