| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Kind of forehead | non-embedded |
| Range | 3...12mm |
| Body material | polypropylene |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 30Hz |
| Operating temperature | -25...80°C |
| IP rating | IP67 |
| Housing | M18 |
| Features | sensitivity adjustable |
| Connection | cables |
| Indication | LED |
| Manufacturer series | CA18HLN |
| Lead length | 2m |
| Symbol | Output conf. |
|---|---|
| CA18HLN12NA | NPN / NO + NC |
| CA18HLN12PA | PNP / NO + NC |