| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | PBT |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP67 |
| Features | sensitivity adjustable |
| Indication | LED |
| Kind of forehead | embedded |
| Range | 0...16mm |
| Manufacturer series | CA30CAF |
| Symbol | Housing | Output conf. | Connection | No. of pins | Additional functions | Lead length |
|---|---|---|---|---|---|---|
| [m] | ||||||
| CA30CAF16PA | M30 | PNP / NO + NC | cables | - | - | 2 |
| CA30CAF16PAM1 | M30 | PNP / NO + NC | M12 male | 4 | - | - |
| CA30CAF16NA | M30 | NPN / NO + NC | cables | - | - | 2 |
| CA30CAF16NAM1 | M30 | NPN / NO + NC | M12 male | 4 | - | - |
| CA30CAF16BPA2IO | M30 | PNP/NPN NO/NC | cables | 4 | IO-Link | 2 |
| CA30CAF16BPM1IO | M30 | PNP/NPN NO/NC | M12 male | - | IO-Link | - |