| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | PBT |
| Usup | 10...40V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP67 |
| Housing | M30 |
| Features | sensitivity adjustable |
| Kind of forehead | non-embedded |
| Range | 0...25mm |
| Indication | LED |
| Manufacturer series | CA30CAN |
| Symbol | Connection | Pin | Output conf. | Additional functions | Lead length |
|---|---|---|---|---|---|
| [m] | |||||
| CA30CAN25BPA2IO | cables | 4 | PNP/NPN NO/NC | IO-Link | 2 |
| CA30CAN25BPM1IO | M12 male | - | PNP/NPN NO/NC | IO-Link | - |
| CA30CAN25NA | cables | - | NPN / NO + NC | - | 2 |
| CA30CAN25NAM1 | M12 male | 4 | NPN / NO + NC | - | - |
| CA30CAN25PA | cables | - | PNP / NO + NC | - | 2 |
| CA30CAN25PAM1 | M12 male | 4 | PNP / NO + NC | - | - |