| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | polyester |
| Usup | 20...250V AC |
| Usup | 20...250V DC |
| Max. operating current | 350mA |
| Switch. freq. max | 10Hz |
| Operating temperature | -25...80°C |
| IP rating | IP67 |
| Housing | M30 |
| Kind of forehead | non-embedded |
| Range | 2...25mm |
| Output conf. | NC + NO |
| Features | sensitivity adjustable |
| Output | MOSFET |
| Indication | LED |
| Manufacturer series | CA30CLN |
| Symbol | Connection | Pin | Lead length |
|---|---|---|---|
| [m] | |||
| CA30CLN25CPM6 | M12 | 3 | - |
| CA30CLN25CP | cables | - | 2 |