| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | polyester |
| Max. operating current | 200mA |
| Switch. freq. max | 30Hz |
| Operating temperature | -25...80°C |
| IP rating | IP67 |
| Housing | M18 |
| Features | sensitivity adjustable |
| Kind of forehead | embedded |
| Range | 3...12mm |
| Connection | cables |
| Indication | LED |
| Manufacturer series | CB18CLN |
| Lead length | 2m |
| Symbol | Usup | Usup | Output conf. |
|---|---|---|---|
| [V DC] | [V AC] | ||
| CB18CLN12NA | 10...40 | - | NPN / NO / NC |
| CB18CLN12PA | 10...40 | - | PNP NO / NC |
| CB18CLN12TCFT | - | 20...250 | SCR |
| CB18CLN12TOFT | - | 20...250 | SCR |