| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Usup | 10...30V DC |
| Body material | PBT, polycarbonate |
| Body dim. | 8x16x34mm |
| Switch. freq. max | 10Hz |
| Operating temperature | -25...80°C |
| Indication | LED |
| Manufacturer series | CD34CNF |
| Symbol | Connection | Output conf. | Lead length |
|---|---|---|---|
| [m] | |||
| CD34CNFLFNOP2 | cables | NPN / NO | 2 |
| CD34CNFLFNCP2 | cables | NPN / NC | 2 |
| CD34CNFLFPOP2 | cables | PNP / NO | 2 |
| CD34CNFLFPCP2 | cables | PNP / NC | 2 |
| CD34CNFLFNOT5 | M8 | NPN / NO | - |
| CD34CNFLFNCT5 | M8 | NPN / NC | - |
| CD34CNFLFPOT5 | M8 | PNP / NO | - |
| CD34CNFLFPCT5 | M8 | PNP / NC | - |