Sensor: capacitive; EC; CARLO GAVAZZI

Sensor: capacitive; EC; CARLO GAVAZZI, EC3016TBAPL, EC3016TBAPL-6, EC3025TBAPL, EC3025TBAPL-6 |EN|
Manufacturer
Type of sensorcapacitive
Usup20...250V AC
Max. operating current500mA
Operating temperature-25...80°C
IP ratingIP67
Featuressensitivity adjustable
IndicationLED
Manufacturer seriesEC
Symbol Body material Usup Switch. freq. max Housing Kind of forehead Range Output conf. Connection Body dim. Lead length
[V DC] [Hz] [mm] [mm] [m]
EC3016TBAPL polyester - 10 M30 embedded 2...16 SCR cables Ø28x63.6 2
EC3016TBAPL-6 polyester - 10 M30 embedded 2...16 SCR M12 Ø28x63.6 -
EC3025TBAPL polyester - 10 M30 non-embedded 4...25 SCR cables Ø28x75.6 2
EC3025TBAPL-6 polyester - 10 M30 non-embedded 4...25 SCR M12 Ø28x75.6 -
EC3016TBASL stainless steel - 10 M30 embedded 2...16 SCR cables Ø28x63.6 2
EC3016TBASL-6 stainless steel - 10 M30 embedded 2...16 SCR M12 Ø28x63.6 -
EC3025TBASL stainless steel - 10 M30 non-embedded 4...25 SCR cables Ø28x75.6 2
EC5525NPAP polycarbonate 10...40 50 - - 4...25 NPN / NO + NC cables 35x55x15 2
EC5525NPAP-1 polycarbonate 10...40 50 - - 4...25 NPN / NO + NC M12 35x55x15 -
EC5525PPAP polycarbonate 10...40 50 - - 4...25 PNP / NO + NC cables 35x55x15 2
EC5525PPAP-1 polycarbonate 10...40 50 - - 4...25 PNP / NO + NC M12 35x55x15 -