Sensor: capacitive; IP67; GLOBAL; BALLUFF

Sensor: capacitive; IP67; GLOBAL; BALLUFF, BCS00P0, BCS00R4, BCS00PJ, BCS00PU, BCS00P4, BCS00PN |EN|
Manufacturer
Type of sensorcapacitive
fswitch. max100Hz
Usup10...30V DC
Output conf.PNP / NO
Max. operating current100mA
Operating temperature-25...85°C
IP ratingIP67
Manufacturer seriesGLOBAL
Symbol Housing Kind of forehead Range Connection Number of pins Body material Lead length
[mm] [m]
BCS00P0 M12 embedded 1...4 M12 male 4 steel -
BCS00R4 M12 embedded 1...4 cables - steel 2
BCS00PJ M12 embedded 1...4 M12 male 4 PBT -
BCS00PU M12 embedded 1...4 cables - PBT 2
BCS00P4 M12 non-embedded 1...8 M12 male 4 steel -
BCS00PN M12 non-embedded 1...8 M12 male 4 PBT -
BCS00R0 M12 non-embedded 1...8 cables - PBT 2
BCS00MF M18 embedded 2...8 M12 male 4 steel -
BCS00M8 M18 embedded 2...8 M12 male 4 PBT -
BCS00NZ M18 embedded 2...8 cables - PBT 2
BCS00ME M18 non-embedded 2...15 M12 male 4 steel -
BCS00LM M18 non-embedded 2...15 M12 male 4 PBT -
BCS00LL M18 non-embedded 2...15 cables - PBT 2
BCS00MR M30 embedded 2...15 M12 male 4 steel -
BCS00N2 M30 embedded 2...15 cables - steel 2
BCS00NA M30 embedded 2...15 M12 male 4 PBT -
BCS00NM M30 embedded 2...15 cables - PBT 2
BCS00MY M30 non-embedded 1...25 M12 male 4 steel -
BCS00NH M30 non-embedded 1...25 M12 male 4 PBT -
BCS00NT M30 non-embedded 1...25 cables - PBT 2