| Type of sensor | capacitive |
| Operating temperature | -25...70°C |
| Max. operating current | 300mA |
| Manufacturer | SELS |
| Body material | brass |
| Supply voltage | 20...250V AC |
| Switch. freq. max | 25Hz |
| IP rating | IP67 |
| Manufacturer series | CANM30 |
| Lead length | 2m |
| Plating material | nickel |
| Symbol | Kind of forehead | Range | Connection | Output conf. | Housing | Overall len. |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| CANM3030ZM | non-embedded | 0...30 | cables | 2-wire NO | M30 | 80 |
| CANM3030RM | non-embedded | 0...30 | cables | 2-wire NC | M30 | 80 |