Sensor: capacitive; IP67; M30; brass; CDWM30; SELS

Sensor: capacitive; IP67; M30; brass; CDWM30; SELS, CDWM3020ZPM, CDWM3020ZRPM |EN|
Manufacturer
Type of sensorcapacitive
Body materialbrass
Supply voltage10...30V DC
Max. operating current300mA
Switch. freq. max100Hz
Operating temperature-25...70°C
IP ratingIP67
Manufacturer seriesCDWM30
Lead length2m
Plating materialnickel
Symbol Housing Kind of forehead Range Output conf. Connection Overall len.
[mm] [mm]
CDWM3020ZPM M30 embedded 0...20 PNP / NO cables 80
CDWM3020ZRPM M30 embedded 0...20 PNP / NO + NC cables 80