Sensor: capacitive; SELS

Sensor: capacitive; SELS, CDNM3030ZPM, CDNM3030ZRPKM, CDNM3030ZNM-3M |EN|
Manufacturer
Type of sensorcapacitive
Body materialbrass
Supply voltage10...30V DC
Max. operating current300mA
Switch. freq. max100Hz
Operating temperature-25...70°C
IP ratingIP67
Plating materialnickel
Symbol Housing Kind of forehead Range Output conf. Connection Overall len. Lead length
[mm] [mm] [m]
CDNM3030ZPM M30 non-embedded 0...30 PNP / NO cables 80 2
CDNM3030ZRPKM M30 embedded 0...30 PNP / NO M12 93 -
CDNM3030ZNM-3M M30 non-embedded 2...30 NPN / NO cables 80 3