| Type of sensor | capacitive |
| Body material | plastic |
| Max. operating current | 200mA |
| Supply voltage | 10...36V DC |
| Switch. freq. max | 50Hz |
| Operating temperature | -30...85°C |
| IP rating | IP68 |
| Features | sensitivity adjustable |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection | No. of pins | Lead length |
|---|---|---|---|---|---|---|---|
| [mm] | [m] | ||||||
| CM18-08BPP-EC1 | M18 | embedded | 3...8 | PNP / NO + NC | M12 male | 4 | - |
| CM18-08BNP-EC1 | M18 | embedded | 3...8 | NPN / NO + NC | M12 male | 4 | - |
| CM18-08BPP-EW1 | M18 | embedded | 3...8 | PNP / NO + NC | cables | - | 2 |
| CM18-08BNP-EW1 | M18 | embedded | 3...8 | NPN / NO + NC | cables | - | 2 |
| CM18-12NPP-EC1 | M18 | non-embedded | 3...12 | PNP / NO + NC | M12 male | 4 | - |
| CM18-12NNP-EC1 | M18 | non-embedded | 3...12 | NPN / NO + NC | M12 male | 4 | - |
| CM18-12NPP-EW1 | M18 | non-embedded | 3...12 | PNP / NO + NC | cables | - | 2 |
| CM18-12NNP-EW1 | M18 | non-embedded | 3...12 | NPN / NO + NC | cables | - | 2 |