| Type of sensor | capacitive |
| Body material | PTFE |
| Supply voltage | 10...40V DC |
| Max. operating current | 200mA |
| Switching frequency max | 30Hz |
| Operating temperature | -25...60°C |
| IP rating | IP67 |
| Lead length | 2m |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection |
|---|---|---|---|---|---|
| [mm] | |||||
| CM18-08BPP-TW0 | M18 | embedded | 0...8 | PNP / NO + NC | cables |
| CM18-08BNP-TW0 | M18 | embedded | 0...8 | NPN / NO + NC | cables |