Sensor: capacitive; SICK

Sensor: capacitive; SICK, CQ4-08ENOKP1, CQ4-08ENOKT1, CQ4-08ENOKU1, CQ4-08ENSKP1, CQ4-08ENSKT1 |EN|
Type of sensorcapacitive
Body materialABS
Supply voltage10...30V DC
Max. operating current150mA
Switch. freq. max100Hz
Operating temperature-20...75°C
IP ratingIP67
Symbol Body dim. Range Output conf. Connection No. of pins Lead length
[mm] [mm] [m]
CQ4-08ENOKP1 16x39.5x12 0...8 NPN / NC M8, cables 3 2
CQ4-08ENOKT1 16x39.5x12 0...8 NPN / NC M8 male 3 -
CQ4-08ENOKU1 16x39.5x12 0...8 NPN / NC cables - 2
CQ4-08ENSKP1 16x39.5x12 0...8 NPN / NO M8, cables 3 2
CQ4-08ENSKT1 16x39.5x12 0...8 NPN / NO M8 male 3 -
CQ4-08ENSKU1 16x39.5x12 0...8 NPN / NO cables - 2
CQ4-08EPOKP1 16x39.5x12 0...8 PNP / NC M8, cables 3 2
CQ4-08EPOKT1 16x39.5x12 0...8 PNP / NC M8 male 3 -
CQ4-08EPOKU1 16x39.5x12 0...8 PNP / NC cables - 2
CQ4-08EPSKP1 16x39.5x12 0...8 PNP / NO M8, cables 3 2
CQ4-08EPSKT1 16x39.5x12 0...8 PNP / NO M8 male 3 -
CQ4-08EPSKU1 16x39.5x12 0...8 PNP / NO cables - 2