Sensor: capacitive; SICK

Sensor: capacitive; SICK, CQ28-10NNP-KW1, CQ28-10NPP-KW1, CQ28-10NNP-KW1S01, CQ28-10NNP-KW1S03 |EN|
Type of sensorcapacitive
Body materialPBT, plastic
Supply voltage10...30V DC
Max. operating current200mA
Switch. freq. max10Hz
Operating temperature-20...85°C
IP ratingIP68
Symbol Body dim. Range Output conf. Connection Lead length
[mm] [mm] [m]
CQ28-10NNP-KW1 28x46x5.5 0...10 NPN / NO / NC cables 2
CQ28-10NPP-KW1 28x46x5.5 0...10 PNP / NO / NC cables 2
CQ28-10NNP-KW1S01 28x46x5.5 0...10 NPN / NO / NC M12, cables 3
CQ28-10NNP-KW1S03 28x46x5.5 0...10 NPN / NO / NC M8, cables 0.2
CQ28-10NPP-KW1S02 28x46x5.5 0...10 PNP / NO / NC M8, cables 0.23
CQ28-10NPP-KW1S05 28x46x5.5 0...10 PNP / NO / NC M8, cables 0.3