Sensor: capacitive; SICK

Sensor: capacitive; SICK, CQ35-25NNP-KC1, CQ35-25NNP-KW1, CQ35-25NPP-KC1, CQ35-25NPP-KW1 |EN|
Type of sensorcapacitive
Body materialplastic
Supply voltage10...40V DC
Max. operating current200mA
Switch. freq. max50Hz
Operating temperature-25...75°C
IP ratingIP67
Symbol Body dim. Range Output conf. Connection No. of pins Lead length
[mm] [mm] [m]
CQ35-25NNP-KC1 35x15x69.5 0...25 NPN / NO + NC M12 male 4 -
CQ35-25NNP-KW1 35x15x57.5 0...25 NPN / NO + NC cables - 2
CQ35-25NPP-KC1 35x15x69.5 0...25 PNP / NO + NC M12 male 4 -
CQ35-25NPP-KW1 35x15x57.5 0...25 PNP / NO + NC cables - 2