| Manufacturer | CARLO GAVAZZI |
| Connection | cables |
| Operating temperature | -20...70°C |
| Type of sensor | capacitive |
| Body material | polyester |
| Housing | Ø32 |
| Kind of forehead | embedded |
| Range | 4...12mm |
| Max. operating current | 2A |
| Switch. freq. max | 1Hz |
| Output conf. | SPDT |
| Manufacturer series | VC12 |
| Lead length | 2m |
| Symbol | Usup | Usup | Range | IP rating |
|---|---|---|---|---|
| [V AC] | [V DC] | |||
| VC12RN924 | 24 | 24 | - | IP67 |
| VC12RN230 | 230 | - | - | IP67 |
| VC12RT23010M | 230 | - | 1s...10min | IP67 |
| VC12RTM2410M | 24...230 | 24...230 | 1s...10min | IP68 |
| VC11RT23010M | 230 | - | 1s...10min | IP67 |
| VC11RT92410M | 24 | 24 | 1s...10min | IP67 |
| VC11RTM2410M | 24...230 | 24...230 | 1s...10min | IP68 |
| VC12RN120 | 120 | - | - | IP67 |
| VC12RNM24 | 24...230 | 24...230 | - | IP68 |
| VC12RT12010M | 120 | - | 1s...10min | IP67 |
| VC12RT92410M | 24 | 24 | 1s...10min | IP67 |
| Symbol | Operation modes | Features | Indication |
|---|---|---|---|
| VC12RN924 | - | sensitivity adjustable | LED |
| VC12RN230 | - | sensitivity adjustable | LED |
| VC12RT23010M | delayed switching off | timer; sensitivity adjustable | LED |
| VC12RTM2410M | delayed switching off | timer; sensitivity adjustable | LED |
| VC11RT23010M | delayed switching on | timer | LED |
| VC11RT92410M | delayed switching on | timer | LED |
| VC11RTM2410M | delayed switching on | timer | LED |
| VC12RNM24 | - | - | LED |
| VC12RT12010M | delayed switching off | - | - |
| VC12RT92410M | delayed switching off | - | - |