| Manufacturer | CARLO GAVAZZI |
| IP rating | IP65 |
| Operating temperature | 0...50°C |
| Range | 2...10mm |
| Body dim. | 35x55x15mm |
| Usup | 5...30V DC |
| Connection | cables |
| Body material | ABS, polycarbonate |
| Max. operating current | 100mA |
| Type of sensor | capacitive |
| Indication | LED |
| Manufacturer series | VC5510 |
| Lead length | 1.5m |
| Symbol | Switch. freq. max | Output conf. | Operation modes |
|---|---|---|---|
| [Hz] | |||
| VC5510NNCP | 15 | NPN / NC | - |
| VC5510NNCPT | 0.1 | NPN / NC | delayed switching off, delayed switching on |
| VC5510NNOP | 15 | NPN / NO | - |
| VC5510NNOPT | 0.1 | NPN / NO | delayed switching off, delayed switching on |
| VC5510PNCP | 15 | PNP / NC | - |
| VC5510PNCPT | 0.1 | PNP / NC | delayed switching off, delayed switching on |
| VC5510PNOP | 15 | PNP / NO | - |
| VC5510PNOPT | 0.1 | PNP / NO | delayed switching off, delayed switching on |