| Manufacturer | SICK |
| Type of sensor | contrast |
| Body material | ABS |
| Oper. mode | diffuse-reflective |
| Range | 12.5mm |
| Operation modes | DARK-ON, LIGHT-ON |
| Usup | 12...24V DC |
| Max. operating current | 50mA |
| Switch. freq. max | 15kHz |
| Body dimensions | 31.5x21x12mm |
| Operating temperature | -10...55°C |
| IP rating | IP67 |
| Symbol | Output conf. | Connection | No. of pins | Lead length | Additional functions |
|---|---|---|---|---|---|
| [m] | |||||
| KTM-MP31181P | PNP | M8 male | 4 | - | - |
| KTM-MN31181P | NPN | M8 male | 4 | - | - |
| KTM-MP31182P | PNP | M12, cables | 4 | 0.3 | - |
| KTM-MP317A1P | PNP | M8 male | 4 | - | IO-Link |
| KTM-WP11181P | PNP | M8 male | 4 | - | - |
| KTM-WN11181P | NPN | M8 male | 4 | - | - |
| KTM-WP11182P | PNP | M12, cables | 4 | 0.3 | - |
| KTM-WN11182P | NPN | M12, cables | 4 | 0.3 | - |
| KTM-WP117A1P | PNP | M8 male | 4 | - | IO-Link |
| KTM-WN117A1P | NPN | M8 male | 4 | - | IO-Link |