| Manufacturer | SICK |
| Type of sensor | contrast |
| Body material | stainless steel |
| Oper. mode | diffuse-reflective |
| Operation modes | DARK-ON, LIGHT-ON |
| Range | 11mm |
| Usup | 12...24V DC |
| Max. operating current | 50mA |
| Switch. freq. max | 15kHz |
| Connection | M12, cables |
| No. of pins | 4 |
| Body dimensions | 48.6x22.2x15.25mm |
| Operating temperature | -10...55°C |
| IP rating | IP67 |
| Lead length | 0.3m |
| Symbol | Output conf. | Additional functions |
|---|---|---|
| KTM-WP1A182V | PNP | - |
| KTM-WN1A182V | NPN | - |
| KTM-WP1A7A2V | PNP | IO-Link |