Sensor: distance; laser; OMRON

Manufacturer
Type of sensordistance
Kind of sensorlaser
Oper. modediffuse-reflective
Max. operating current100mA
Operating temperature-10...55°C
IP ratingIP67
Body materialPBT
Usup10...30V DC
Operation modesDARK-ON, LIGHT-ON
Featuresprogrammable
Current output4...20mA
Important informationCaution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Manufacturer seriesZX1
Symbol Output conf. Range Connection Body dimensions Lead length
[mm] [mm] [m]
ZX1-LD100A61-2M NPN 100 cables 47x52.5x24.1 2
ZX1-LD100A61-5M NPN 100 cables 47x52.5x24.1 5
ZX1-LD100A66-05M NPN 100 cables 47x52.5x24.1 0.5
ZX1-LD100A81-2M PNP 100 cables 47x52.5x24.1 2
ZX1-LD100A81-5M PNP 100 cables 47x52.5x24.1 5
ZX1-LD100A86-05M PNP 100 cables, round connector 47x52.5x24.1 0.5
ZX1-LD300A61-2M NPN 300 cables 50.1x66x27.2 2
ZX1-LD300A61-5M NPN 300 cables 50.1x66x27.2 5
ZX1-LD300A66-05M NPN 300 cables 50.1x66x27.2 0.5
ZX1-LD300A81-2M PNP 300 cables 50.1x66x27.2 2
ZX1-LD300A81-5M PNP 300 cables 50.1x66x27.2 5
ZX1-LD300A86-05M PNP 300 cables, round connector 50.1x66x27.2 0.5
ZX1-LD50A61-2M NPN 50 cables 47x52.5x24.1 2
ZX1-LD50A61-5M NPN 50 cables 47x52.5x24.1 5
ZX1-LD50A66-05M NPN 50 cables 47x52.5x24.1 0.5
ZX1-LD50A81-2M PNP 50 cables 47x52.5x24.1 2
ZX1-LD50A81-5M PNP 50 cables 47x52.5x24.1 5
ZX1-LD50A86-05M PNP 50 cables 47x52.5x24.1 0.5
ZX1-LD600A61-2M NPN 600 cables 50.1x66x27.2 2
ZX1-LD600A61-5M NPN 600 cables 50.1x66x27.2 5
ZX1-LD600A66-05M NPN 600 cables 50.1x66x27.2 0.5
ZX1-LD600A81-10M PNP 600 cables 50.1x66x27.2 10
ZX1-LD600A81-2M PNP 600 cables 50.1x66x27.2 2
ZX1-LD600A81-5M PNP 600 cables 50.1x66x27.2 5
ZX1-LD600A86-05M PNP 600 cables, round connector 50.1x66x27.2 0.5