Sensor: flow; ENDRESS+HAUSER

Symbol Manufacturer Type of sensor Operation mode Manufacturer series Kind of OUT1 Electrical connection Connection Supply voltage Operating pressure Measuring range Medium temperature range IP rating Interface Communictions protocol Body mat. Gasket material Additional functions Application
[V DC] [bar] [°C]
DMA15-1009/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 1/2" 18...30 max. 16 0,05...35 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel FKM digital display liquids
DMA15-10D8/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 1/2" 18...30 max. 16 0,05...35 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel EPDM digital display liquids
DMA20-1009/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 3/4" 18...30 max. 16 0,1...75 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel FKM digital display liquids
DMA20-1098/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 3/4" 18...30 max. 16 0,1...75 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel EPDM digital display liquids
DMA25-1009/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 1" 18...30 max. 16 0,2...150 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel FKM digital display liquids
DMA25-10A1/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 1" 18...30 max. 16 0,2...150 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel EPDM digital display liquids
DMA50-1014/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 2" 18...30 max. 16 1,5...750 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel FKM digital display liquids
DMA50-10D8/0 ENDRESS+HAUSER flow electromagnetic Picomag 2...10V, 4...20mA, impulse, relay M12 G 2" 18...30 max. 16 1,5...750 l/min -10...70 IP65, IP67 Bluetooth IO-LINK stainless steel EPDM digital display liquids