Sensor; for wall mounting; APAR

Sensor; for wall mounting; APAR, AR431/1, AR432/1, AR435/1, AR436/1, AR436/2 |EN|
Manufacturer
Mountingfor wall mounting
IP ratingIP20
Related itemsAR407/S1/P/P/P/P, AR407/S2/P/P/P/P
Power supplybattery Li int.
Symbol Sensor Display
AR431/1 temperature -
AR432/1 temperature LCD
AR435/1 temperature and humidity -
AR436/1 temperature and humidity LCD
AR436/2 temperature and humidity LCD
Symbol Features Operating temp.
[°C]
AR431/1 1-channel; wireless; integrated probe -30...80
AR432/1 1-channel; wireless; integrated probe -20...70
AR435/1 2-channel; wireless; integrated probe -30...80
AR436/1 2-channel; wireless; probe with 1,5m wire -20...70
AR436/2 2-channel; wireless; integrated probe -20...70
Symbol Leads Dimensions Temperature measuring range Humidity measuring range
[°C] [% RH]
AR431/1 Fig. 1-1. Fig. 2-1. -30...80 -
AR432/1 Fig. 1-1. Fig. 2-1. -20...70 -
AR435/1 Fig. 1-1. Fig. 2-1. -30...80 0...100
AR436/1 Fig. 1-1. Fig. 2-1. -20...70 0...100
AR436/2 - - -20...70 0...100