| Manufacturer | HONEYWELL |
| Type of sensor | Hall |
| Operating temperature | -40...125°C |
| IP rating | IP67 |
| Kind of sensor | rotary position sensor |
| Related items | AMP-0-0282087-1 |
| Manufacturer series | RTY |
| Symbol | Dimensions | Measuring range | Usup | Connectors for the country |
|---|---|---|---|---|
| [V DC] | ||||
| RTY050LVEAX | Fig. 1. | 50° (±25°) | 4.5...5.5 | Europe |
| RTY060HVNAX | Fig. 1. | 60° (±30°) | 10...30 | USA |
| RTY060LVNAX | Fig. 1. | 60° (±30°) | 4.5...5.5 | USA |
| RTY070LVEAX | Fig. 1. | 70° (±35°) | 4.5...5.5 | Europe |
| RTY070LVNAX | Fig. 1. | 70° (±35°) | 4.5...5.5 | USA |
| RTY090HVEAX | Fig. 1. | 90° (±45°) | 10...30 | Europe |
| RTY090LVEAX | Fig. 1. | 90° (±45°) | 4.5...5.5 | Europe |
| RTY090LVNAX | Fig. 1. | 90° (±45°) | 4.5...5.5 | USA |
| RTY120HVNAX | Fig. 1. | 120° (±60°) | 10...30 | USA |
| RTY120LVEAX | Fig. 1. | 120° (±60°) | 4.5...5.5 | Europe |
| RTY120LVNAX | Fig. 1. | 120° (±60°) | 4.5...5.5 | USA |
| RTY180HVEAX | Fig. 1. | 180° (±90°) | 10...30 | Europe |
| RTY180HVEAA | - | 180° (±90°) | 10...30 | Europe |
| RTY180LVEAX | Fig. 1. | 180° (±90°) | 4.5...5.5 | Europe |
| RTY180LVNAX | Fig. 1. | 180° (±90°) | 4.5...5.5 | USA |
| RTY270HVEAX | Fig. 1. | 270° (±135°) | 10...30 | Europe |
| RTY270LVEAX | Fig. 1. | 270° (±135°) | 4.5...5.5 | Europe |
| RTY270LVNAX | Fig. 1. | 270° (±135°) | 4.5...5.5 | USA |
| RTY360HVEAX | Fig. 1. | 360° (±180°) | 10...30 | Europe |
| RTY360HVNAX | Fig. 1. | 360° (±180°) | 10...30 | USA |
| RTY360LVEAX | Fig. 1. | 360° (±180°) | 4.5...5.5 | Europe |