| Manufacturer | ARTHERMO |
| Type of sensor | immersion thermostat |
| Thread | 1/2" |
| Range of temperature control | 0...90°C |
| Output conf. | SPDT x2 |
| Max. operating current | 16A |
| Operating voltage max. | 400V AC |
| Tolerance | ±4°C |
| Symbol | Product description |
|---|---|
| TU10B | Sensor:immersion thermostat;SPDT x2;16A;400VAC;±4°C;0÷90°C |