| Manufacturer | BALLUFF |
| Type of sensor | inductive |
| Operating temperature | -25...70°C |
| Symbol | Housing | Kind of forehead | Range | Connection | Number of pins | Usup | fswitch. max |
|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [Hz] | |||||
| BES001H | M8 | non-embedded | 0...4 | M12 male | 3 | 10...30 | 1500 |
| BES000M | M8 | non-embedded | 0...4 | M8 male | 3 | 10...30 | 1500 |
| BES001J | M8 | non-embedded | 0...4 | M8 male | 3 | 10...30 | 1500 |
| BES00CH | M8 | embedded | 0...1.5 | M12 male | 3 | 10...30 | 1000 |
| BES0027 | M8 | embedded | 0...1.5 | M12 male | 4 | 12...30 | 1000 |
| BES00CJ | M8 | embedded | 0...1.5 | M8 male | 3 | 10...30 | 1000 |
| BES003C | M8 | embedded | 0...1.5 | M8 male | 3 | 12...30 | 1000 |
| BES0037 | M8 | embedded | 0...1.5 | cables | - | 12...30 | 1000 |
| BES00FC | M8 | embedded | 0...2 | M12 male | 3 | 10...30 | 700 |
| BES0028 | M8 | embedded | 0...2 | M12 male | 3 | 12...30 | 700 |
| BES00CK | M8 | embedded | 0...2 | M8 male | 3 | 10...30 | 700 |
| BES003P | M8 | embedded | 0...2 | M8 male | 3 | 12...30 | 700 |
| BES003K | M8 | embedded | 0...2 | cables | - | 12...30 | 700 |
| BES01PY | M12 | non-embedded | 0...8 | M12 male | 3 | 10...30 | 800 |
| BES004N | M12 | non-embedded | 0...8 | M12 male | 3 | 10...30 | 800 |
| BES00EE | M12 | embedded | 0...2 | M12 male | 3 | 10...30 | 1200 |
| BES0060 | M12 | embedded | 0...2 | M12 male | 3 | 12...30 | 1200 |
| BES04CU | M12 | embedded | 0...2 | cables | - | 10...30 | 1200 |
| BES005U | M12 | embedded | 0...2 | cables | - | 12...30 | 1200 |
| BES00EF | M12 | embedded | 0...4 | M12 male | 3 | 10...30 | 300 |
| BES0068 | M12 | embedded | 0...4 | M12 male | 3 | 12...30 | 500 |
| BES00E5 | M12 | embedded | 0...4 | cables | - | 10...30 | 300 |
| BES0064 | M12 | embedded | 0...4 | cables | - | 12...30 | 500 |
| BES00EY | M18 | embedded | 0...5 | M12 male | 3 | 10...30 | 700 |
| BES0086 | M18 | embedded | 0...5 | M12 male | 3 | 12...30 | 700 |
| BES0082 | M18 | embedded | 0...5 | cables | - | 12...30 | 700 |
| BES00EZ | M18 | embedded | 0...8 | M12 male | 3 | 10...30 | 150 |
| BES008L | M18 | embedded | 0...8 | M12 male | 3 | 12...30 | 1000 |
| BES00EP | M18 | embedded | 0...8 | cables | - | 10...30 | 150 |
| BES008E | M18 | embedded | 0...8 | cables | - | 12...30 | 150 |
| BES00A3 | M30 | embedded | 0...10 | M12 male | 4 | 12...30 | 400 |
| BES00AF | M30 | embedded | 0...15 | M12 male | 4 | 10...30 | 100 |
| BES009J | M30 | embedded | 0...15 | M12 male | 4 | 10...30 | 100 |
| BES03PT | M12 | embedded | 0...4 | cables | - | 10...30 | 2500 |
| BES02YJ | M30 | non-embedded | 0...40 | M12 male | 4 | 10...30 | 100 |
| BES03RP | M18 | embedded | 0...8 | M12 male | 3 | 10...30 | 1300 |
| BES004P | M12 | embedded | 0...3 | cables | 2 | 10...36 | 1300 |
| BES00A4 | M12 | embedded | 0...10 | M12 male | 4 | 12...30 | 400 |
| BES0376 | M8 | embedded | 0...2 | cable with M8 connector | 3 | 10...30 | 800 |
| BES03YP | M8 | embedded | 0...2 | M12 male | 3 | 10...30 | 1000 |
| BES00PT | M12 | embedded | 0...4 | cables | - | 10...30 | 2500 |
| Symbol | Max. operating current | IP rating | Manufacturer series | Output conf. | Body material | Overall len. | Lead length | Plating material |
|---|---|---|---|---|---|---|---|---|
| [mA] | [mm] | [m] | ||||||
| BES001H | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 65.5 | - | - |
| BES000M | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 30 | - | - |
| BES001J | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 60 | - | - |
| BES00CH | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 43 | - | - |
| BES0027 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00CJ | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 40 | - | - |
| BES003C | 200 | IP67 | GLOBAL | PNP / NO | brass | 59 | - | nickel |
| BES0037 | 200 | IP67 | GLOBAL | PNP / NO | brass | 50 | 2 | nickel |
| BES00FC | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 43 | - | - |
| BES0028 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00CK | 200 | IP67 | GLOBAL | PNP / NO | stainless steel | 40 | - | - |
| BES003P | 200 | IP67 | GLOBAL | PNP / NO | brass | 59 | - | nickel |
| BES003K | 200 | IP67 | GLOBAL | PNP / NO | brass | 50 | 2 | nickel |
| BES01PY | 200 | IP67 | GLOBAL | PNP / NO | brass | 45 | - | nickel |
| BES004N | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00EE | 200 | IP67 | GLOBAL | PNP / NO | brass | 45 | - | nickel |
| BES0060 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES04CU | 200 | IP67 | GLOBAL | PNP / NO | brass | 33 | 2 | nickel |
| BES005U | 200 | IP67 | GLOBAL | PNP / NO | brass | 53 | 2 | nickel |
| BES00EF | 200 | IP67 | GLOBAL | PNP / NO | brass | 45 | - | nickel |
| BES0068 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00E5 | 200 | IP67 | GLOBAL | PNP / NO | brass | 33 | 2 | nickel |
| BES0064 | 200 | IP67 | GLOBAL | PNP / NO | brass | 53 | 2 | nickel |
| BES00EY | 200 | IP67 | GLOBAL | PNP / NO | brass | 44.5 | - | nickel |
| BES0086 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES0082 | 200 | IP67 | GLOBAL | PNP / NO | brass | 56 | 2 | nickel |
| BES00EZ | 200 | IP67 | GLOBAL | PNP / NO | brass | 44.5 | - | nickel |
| BES008L | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00EP | 200 | IP67 | GLOBAL | PNP / NO | brass | 36 | 2 | nickel |
| BES008E | 200 | IP67 | GLOBAL | PNP / NO | brass | 56 | 2 | nickel |
| BES00A3 | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES00AF | 200 | IP67 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES009J | 200 | IP67 | - | NPN / NO | brass | 65 | - | - |
| BES03PT | 200 | IP68 | - | NPN / NC | brass | 53 | 2 | - |
| BES02YJ | 200 | IP54 | - | PNP / NO | brass | 73.5 | - | - |
| BES03RP | 200 | IP68 | - | PNP / NC | brass | 66 | - | - |
| BES004P | 100 | IP67 | GLOBAL | NO | brass | 43 | 3 | nickel |
| BES00A4 | 200 | IP68 | GLOBAL | PNP / NO | brass | 65 | - | nickel |
| BES0376 | 130 | IP67 | - | PNP / NO | stainless steel | 35.5 | 0.05 | stainless steel |
| BES03YP | 100 | IP67 | Factor 1 | PNP / NO | brass | 65 | - | PTFE |
| BES00PT | 200 | IP68 | - | PNP / NO | brass | 33 | 5 | - |