Sensor: inductive; IP67; M12; IME12; SICK

Sensor: inductive; IP67; M12; IME12; SICK, IME12-04BPSZC0K, IME12-04BPOZC0K, IME12-04BNSZC0K |EN|
Type of sensorinductive
HousingM12
Body materialbrass
Supply voltage10...30V DC
Max. operating current200mA
Switch. freq. max2000Hz
Operating temperature-25...75°C
IP ratingIP67
Manufacturer seriesIME12
Plating materialnickel

Symbol Kind of forehead Range Output conf. Connection No. of pins Overall len. Lead length
[mm] [mm] [m]
IME12-04BPSZC0K embedded 0...4 PNP / NO M12 male 4 46 -
IME12-04BPOZC0K embedded 0...4 PNP / NC M12 male 4 46 -
IME12-04BNSZC0K embedded 0...4 NPN / NO M12 male 4 46 -
IME12-04BNOZC0K embedded 0...4 NPN / NC M12 male 4 46 -
IME12-04BPSZW2K embedded 0...4 PNP / NO cables - 44 2
IME12-04BPOZW2K embedded 0...4 PNP / NC cables - 44 2
IME12-04BNSZW2K embedded 0...4 NPN / NO cables - 44 2
IME12-04BNOZW2K embedded 0...4 NPN / NC cables - 44 2
IME12-04BPSZC0S embedded 0...4 PNP / NO M12 male 4 65 -
IME12-04BPOZC0S embedded 0...4 PNP / NC M12 male 4 65 -
IME12-04BNSZC0S embedded 0...4 NPN / NO M12 male 4 65 -
IME12-04BNOZC0S embedded 0...4 NPN / NC M12 male 4 65 -
IME12-04BPSZW2S embedded 0...4 PNP / NO cables - 63 2
IME12-04BPOZW2S embedded 0...4 PNP / NC cables - 63 2
IME12-04BNSZW2S embedded 0...4 NPN / NO cables - 63 2
IME12-04BNOZW2S embedded 0...4 NPN / NC cables - 63 2
IME12-08NPSZC0K non-embedded 0...8 PNP / NO M12 male 4 46 -
IME12-08NPOZC0K non-embedded 0...8 PNP / NC M12 male 4 46 -
IME12-08NNSZC0K non-embedded 0...8 NPN / NO M12 male 4 46 -
IME12-08NNOZC0K non-embedded 0...8 NPN / NC M12 male 4 46 -
IME12-08NPSZW2K non-embedded 0...8 PNP / NO cables - 44 2
IME12-08NPOZW2K non-embedded 0...8 PNP / NC cables - 44 2
IME12-08NNSZW2K non-embedded 0...8 NPN / NO cables - 44 2
IME12-08NNOZW2K non-embedded 0...8 NPN / NC cables - 44 2
IME12-08NPOZC0S non-embedded 0...8 PNP / NC M12 male 4 65 -
IME12-08NNSZC0S non-embedded 0...8 NPN / NO M12 male 4 65 -
IME12-08NNOZC0S non-embedded 0...8 NPN / NC M12 male 4 65 -
IME12-08NPSZW2S non-embedded 0...8 PNP / NO cables - 63 2
IME12-08NPOZW2S non-embedded 0...8 PNP / NC cables - 63 2
IME12-08NNSZW2S non-embedded 0...8 NPN / NO cables - 63 2
IME12-08NNOZW2S non-embedded 0...8 NPN / NC cables - 63 2