Sensor: inductive; IP67; M18; brass; OMRON

Sensor: inductive; IP67; M18; brass; OMRON, E2BM18KN10M1B1, E2BM18KN10M1B2, E2BM18KN10M1C1 |EN|
Manufacturer
Type of sensorinductive
HousingM18
Body materialbrass
Supply voltage10...30V DC
Max. operating current200mA
Operating temperature-25...70°C
IP ratingIP67
Plating materialnickel
Symbol Kind of forehead Range Output conf. Connection No. of pins Overall len. fswitch. max Lead length
[mm] [mm] [Hz] [m]
E2BM18KN10M1B1 non-embedded 0...10 PNP / NO M12 male 4 59 400 -
E2BM18KN10M1B2 non-embedded 0...10 PNP / NC M12 male 4 59 400 -
E2BM18KN10M1C1 non-embedded 0...10 NPN / NO M12 male 4 59 400 -
E2BM18KN10M1C2 non-embedded 0...10 NPN / NC M12 male 4 59 400 -
E2BM18KN10WPB12M non-embedded 0...10 PNP / NO cables - 56 400 2
E2BM18KN10WPB22M non-embedded 0...10 PNP / NC cables - 56 400 2
E2BM18KN10WPC12M non-embedded 0...10 NPN / NO cables - 56 400 2
E2BM18KN10WPC22M non-embedded 0...10 NPN / NC cables - 56 400 2
E2BM18KS05M1B1 embedded 0...5 PNP / NO M12 male 4 59 600 -
E2BM18KS05M1B2 embedded 0...5 PNP / NC M12 male 4 59 600 -
E2BM18KS05M1C1 embedded 0...5 NPN / NO M12 male 4 59 600 -
E2BM18KS05M1C2 embedded 0...5 NPN / NC M12 male 4 59 600 -
E2BM18KS05WPB12M embedded 0...5 PNP / NO cables - 56 600 2
E2BM18KS05WPB22M embedded 0...5 PNP / NC cables - 56 600 2
E2BM18KS05WPC12M embedded 0...5 NPN / NO cables - 56 600 2
E2BM18KS05WPC22M embedded 0...5 NPN / NC cables - 56 600 2
E2BM18LN10M1B1 non-embedded 0...10 PNP / NO M12 male 4 81 400 -
E2BM18LN10M1B2 non-embedded 0...10 PNP / NC M12 male 4 81 400 -
E2BM18LN10M1C1 non-embedded 0...10 NPN / NO M12 male 4 81 400 -
E2BM18LN10M1C2 non-embedded 0...10 NPN / NC M12 male 4 81 400 -
E2BM18LN10WPB12M non-embedded 0...10 PNP / NO cables - 78 400 2
E2BM18LN10WPB22M non-embedded 0...10 PNP / NC cables - 78 400 2
E2BM18LN10WPC12M non-embedded 0...10 NPN / NO cables - 78 400 2
E2BM18LN10WPC22M non-embedded 0...10 NPN / NC cables - 78 400 2
E2BM18LS05M1B1 embedded 0...5 PNP / NO M12 male 4 81 600 -
E2BM18LS05M1B2 embedded 0...5 PNP / NC M12 male 4 81 600 -
E2BM18LS05M1C1 embedded 0...5 NPN / NO M12 male 4 81 600 -
E2BM18LS05M1C2 embedded 0...5 NPN / NC M12 male 4 81 600 -
E2BM18LS05WPB12M embedded 0...5 PNP / NO cables - 78 600 2
E2BM18LS05WPB22M embedded 0...5 PNP / NC cables - 78 600 2
E2BM18LS05WPC12M embedded 0...5 NPN / NO cables - 78 600 2
E2BM18LS05WPC22M embedded 0...5 NPN / NC cables - 78 600 2
E2BM18KN16M1B1 non-embedded 0...16 PNP / NO M12 male 4 59 400 -
E2B-M18KN16-M1-B1 non-embedded 0...16 PNP / NO M12 male 4 59 400 -
E2BM18KN16M1B2 non-embedded 0...16 PNP / NC M12 male 4 59 400 -
E2BM18KN16M1C1 non-embedded 0...16 NPN / NO M12 male 4 59 400 -
E2BM18KN16M1C2 non-embedded 0...16 NPN / NC M12 male 4 59 400 -
E2BM18KN16WPB12M non-embedded 0...16 PNP / NO cables - 56 400 2
E2BM18KN16WPB22M non-embedded 0...16 PNP / NC cables - 56 400 2
E2BM18KN16WPC12M non-embedded 0...16 NPN / NO cables - 56 400 2
E2BM18KN16WPC22M non-embedded 0...16 NPN / NC cables - 56 400 2
E2BM18KS08M1B1 embedded 0...8 PNP / NO M12 male 4 59 500 -
E2B-M18KS08-M1-B1 embedded 0...8 PNP / NO M12 male 4 59 500 -
E2BM18KS08M1B2 embedded 0...8 PNP / NC M12 male 4 59 500 -
E2BM18KS08M1C1 embedded 0...8 NPN / NO M12 male 4 59 500 -
E2BM18KS08M1C2 embedded 0...8 NPN / NC M12 male 4 59 500 -
E2BM18KS08WPB12M embedded 0...8 PNP / NO cables - 56 500 2
E2BM18KS08WPB22M embedded 0...8 PNP / NC cables - 56 500 2
E2BM18KS08WPC12M embedded 0...8 NPN / NO cables - 56 500 2
E2BM18KS08WPC22M embedded 0...8 NPN / NC cables - 56 500 2
E2BM18LN16M1B1 non-embedded 0...16 PNP / NO M12 male 4 81 400 -
E2BM18LN16M1B2 non-embedded 0...16 PNP / NC M12 male 4 81 400 -
E2BM18LN16M1C2 non-embedded 0...16 NPN / NC M12 male 4 81 400 -
E2BM18LN16WPB12M non-embedded 0...16 PNP / NO cables - 78 400 2
E2BM18LN16WPB22M non-embedded 0...16 PNP / NC cables - 78 400 2
E2BM18LN16WPC12M non-embedded 0...16 NPN / NO cables - 78 400 2
E2BM18LN16WPC22M non-embedded 0...16 NPN / NC cables - 78 400 2
E2BM18LS08M1B1 embedded 0...8 PNP / NO M12 male 4 81 500 -
E2BM18LS08M1B2 embedded 0...8 PNP / NC M12 male 4 81 500 -
E2BM18LS08M1C1 embedded 0...8 NPN / NO M12 male 4 81 500 -
E2BM18LS08M1C2 embedded 0...8 NPN / NC M12 male 4 81 500 -
E2BM18LS08WPB12M embedded 0...8 PNP / NO cables - 78 500 2
E2BM18LS08WPB22M embedded 0...8 PNP / NC cables - 78 500 2
E2BM18LS08WPC12M embedded 0...8 NPN / NO cables - 78 500 2
E2BM18LS08WPC22M embedded 0...8 NPN / NC cables - 78 500 2