| Type of sensor | inductive |
| Housing | M18 |
| Body material | brass |
| Supply voltage | 10...30V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 1000Hz |
| Operating temperature | -25...75°C |
| IP rating | IP67 |
| Manufacturer series | IME18 |
| Plating material | nickel |
| Symbol | Kind of forehead | Range | Output conf. | Connection | Number of pins | Overall len. | Lead length |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [m] | |||||
| IME18-08BPSZC0K | embedded | 0...8 | PNP / NO | M12 male | 4 | 50 | - |
| IME18-08BPOZC0K | embedded | 0...8 | PNP / NC | M12 male | 4 | 50 | - |
| IME18-08BNSZC0K | embedded | 0...8 | NPN / NO | M12 male | 4 | 50 | - |
| IME18-08BNOZC0K | embedded | 0...8 | NPN / NC | M12 male | 4 | 50 | - |
| IME18-08BPSZW2K | embedded | 0...8 | PNP / NO | cables | - | 48 | 2 |
| IME18-08BPOZW2K | embedded | 0...8 | PNP / NC | cables | - | 48 | 2 |
| IME18-08BNSZW2K | embedded | 0...8 | NPN / NO | cables | - | 48 | 2 |
| IME18-08BNOZW2K | embedded | 0...8 | NPN / NC | cables | - | 48 | 2 |
| IME18-08BPSZC0S | embedded | 0...8 | PNP / NO | M12 male | 4 | 69 | - |
| IME18-08BPOZC0S | embedded | 0...8 | PNP / NC | M12 male | 4 | 69 | - |
| IME18-08BNSZC0S | embedded | 0...8 | NPN / NO | M12 male | 4 | 69 | - |
| IME18-08BNOZC0S | embedded | 0...8 | NPN / NC | M12 male | 4 | 69 | - |
| IME18-08BPSZW2S | embedded | 0...8 | PNP / NO | cables | - | 67 | 2 |
| IME18-08BPOZW2S | embedded | 0...8 | PNP / NC | cables | - | 67 | 2 |
| IME18-08BNSZW2S | embedded | 0...8 | NPN / NO | cables | - | 67 | 2 |
| IME18-08BNOZW2S | embedded | 0...8 | NPN / NC | cables | - | 67 | 2 |
| IME18-12NPSZC0K | non-embedded | 0...12 | PNP / NO | M12 male | 4 | 50 | - |
| IME18-12NPOZC0K | non-embedded | 0...12 | PNP / NC | M12 male | 4 | 50 | - |
| IME18-12NNSZC0K | non-embedded | 0...12 | NPN / NO | M12 male | 4 | 50 | - |
| IME18-12NNOZC0K | non-embedded | 0...12 | NPN / NC | M12 male | 4 | 50 | - |
| IME18-12NPSZW2K | non-embedded | 0...12 | PNP / NO | cables | - | 48 | 2 |
| IME18-12NPOZW2K | non-embedded | 0...12 | PNP / NC | cables | - | 48 | 2 |
| IME18-12NNSZW2K | non-embedded | 0...12 | NPN / NO | cables | - | 48 | 2 |
| IME18-12NNOZW2K | non-embedded | 0...12 | NPN / NC | cables | - | 48 | 2 |
| IME18-12NPSZC0S | non-embedded | 0...12 | PNP / NO | M12 male | 4 | 69 | - |
| IME18-12NPOZC0S | non-embedded | 0...12 | PNP / NC | M12 male | 4 | 69 | - |
| IME18-12NNSZC0S | non-embedded | 0...12 | NPN / NO | M12 male | 4 | 69 | - |
| IME18-12NNOZC0S | non-embedded | 0...12 | NPN / NC | M12 male | 4 | 69 | - |
| IME18-12NPSZW2S | non-embedded | 0...12 | PNP / NO | cables | - | 67 | 2 |
| IME18-12NPOZW2S | non-embedded | 0...12 | PNP / NC | cables | - | 67 | 2 |
| IME18-12NNSZW2S | non-embedded | 0...12 | NPN / NO | cables | - | 67 | 2 |
| IME18-12NNOZW2S | non-embedded | 0...12 | NPN / NC | cables | - | 67 | 2 |