Sensor: inductive; IP67; M30; IME30; SICK

Sensor: inductive; IP67; M30; IME30; SICK, IME30-15BPSZC0K, IME30-15BPOZC0K, IME30-15BNSZC0K |EN|
Type of sensorinductive
HousingM30
Body materialbrass
Supply voltage10...30V DC
Max. operating current200mA
Switch. freq. max500Hz
Operating temperature-25...75°C
IP ratingIP67
Manufacturer seriesIME30
Plating materialnickel

Symbol Kind of forehead Range Output conf. Connection Number of pins Overall len. Lead length
[mm] [mm] [m]
IME30-15BPSZC0K embedded 0...15 PNP / NO M12 male 4 52 -
IME30-15BPOZC0K embedded 0...15 PNP / NC M12 male 4 52 -
IME30-15BNSZC0K embedded 0...15 NPN / NO M12 male 4 52 -
IME30-15BNOZC0K embedded 0...15 NPN / NC M12 male 4 52 -
IME30-15BPSZW2K embedded 0...15 PNP / NO cables - 51 2
IME30-15BPOZW2K embedded 0...15 PNP / NC cables - 51 2
IME30-15BNSZW2K embedded 0...15 NPN / NO cables - 51 2
IME30-15BNOZW2K embedded 0...15 NPN / NC cables - 51 2
IME30-15BPSZC0S embedded 0...15 PNP / NO M12 male 4 71 -
IME30-15BPOZC0S embedded 0...15 PNP / NC M12 male 4 71 -
IME30-15BNSZC0S embedded 0...15 NPN / NO M12 male 4 71 -
IME30-15BNOZC0S embedded 0...15 NPN / NC M12 male 4 71 -
IME30-15BPSZW2S embedded 0...15 PNP / NO cables - 70 2
IME30-15BPOZW2S embedded 0...15 PNP / NC cables - 70 2
IME30-15BNSZW2S embedded 0...15 NPN / NO cables - 70 2
IME30-15BNOZW2S embedded 0...15 NPN / NC cables - 70 2
IME30-20NPSZC0K non-embedded 0...20 PNP / NO M12 male 4 52 -
IME30-20NPOZC0K non-embedded 0...20 PNP / NC M12 male 4 52 -
IME30-20NNSZC0K non-embedded 0...20 NPN / NO M12 male 4 52 -
IME30-20NNOZC0K non-embedded 0...20 NPN / NC M12 male 4 52 -
IME30-20NPSZW2K non-embedded 0...20 PNP / NO cables - 51 2
IME30-20NPOZW2K non-embedded 0...20 PNP / NC cables - 51 2
IME30-20NNSZW2K non-embedded 0...20 NPN / NO cables - 51 2
IME30-20NNOZW2K non-embedded 0...20 NPN / NC cables - 51 2
IME30-20NPSZC0S non-embedded 0...20 PNP / NO M12 male 4 71 -
IME30-20NPOZC0S non-embedded 0...20 PNP / NC M12 male 4 71 -
IME30-20NNSZC0S non-embedded 0...20 NPN / NO M12 male 4 71 -
IME30-20NNOZC0S non-embedded 0...20 NPN / NC M12 male 4 71 -
IME30-20NPSZW2S non-embedded 0...20 PNP / NO cables - 70 2
IME30-20NPOZW2S non-embedded 0...20 PNP / NC cables - 70 2
IME30-20NNSZW2S non-embedded 0...20 NPN / NO cables - 70 2
IME30-20NNOZW2S non-embedded 0...20 NPN / NC cables - 70 2
IME30-15BPPZC0S embedded 0...15 PNP M12 male 4 71 -